Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10%

Номер на артикул на RS: 154-2016Марка: Vishay№ по каталога на производителя: M64W501KB40
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

500Ω

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64W

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,96

€ 2,96 Всеки (ex VAT)

Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10%
Изберете тип опаковка

€ 2,96

€ 2,96 Всеки (ex VAT)

Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,96
10 - 24€ 2,76
25 - 49€ 2,51
50 - 99€ 2,08
100+€ 2,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

500Ω

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64W

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от