Технически документи
Спецификации
Brand
VishayMaximum Resistance
10Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Temperature Coefficient
0 → +200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Czech Republic
Детайли за продукта
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
€ 2,98
€ 2,98 Всеки (ex VAT)
Стандарт
1
€ 2,98
€ 2,98 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,98 |
10 - 24 | € 2,40 |
25 - 49 | € 2,23 |
50 - 99 | € 2,15 |
100+ | € 2,00 |
Технически документи
Спецификации
Brand
VishayMaximum Resistance
10Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Temperature Coefficient
0 → +200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Czech Republic
Детайли за продукта
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability