Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

Номер на артикул на RS: 154-2549Марка: Vishay№ по каталога на производителя: M63M103KB30T607Distrelec Article No.: 30397230
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30397230

Страна на произход

Czech Republic

Детайли за продукта

63M-T607 Finger Adjust

Height 10.41mm

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,49

€ 6,49 Всеки (ex VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Изберете тип опаковка

€ 6,49

€ 6,49 Всеки (ex VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,49
5 - 9€ 6,10
10 - 24€ 5,71
25 - 49€ 4,21
50+€ 3,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30397230

Страна на произход

Czech Republic

Детайли за продукта

63M-T607 Finger Adjust

Height 10.41mm

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от