Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

Номер на артикул на RS: 169-3022Марка: Vishay№ по каталога на производителя: M43P202KB40
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 525,64

€ 2,628 Each (In a Box of 200) (ex VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

€ 525,64

€ 2,628 Each (In a Box of 200) (ex VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
200 - 200€ 2,628€ 525,64
400+€ 2,497€ 499,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more