Vishay 4.7Ω Thick Film Resistor 150W ±5% LTO150F4R700JTE3

Технически документи
Спецификации
Brand
VishayResistance
4.7Ω
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Страна на произход
Czech Republic
€ 211,79
€ 7,06 Each (In a Tube of 30) (ex VAT)
30
€ 211,79
€ 7,06 Each (In a Tube of 30) (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
30 - 30 | € 7,06 | € 211,79 |
60+ | € 6,848 | € 205,44 |
Технически документи
Спецификации
Brand
VishayResistance
4.7Ω
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Страна на произход
Czech Republic