Vishay 47Ω Thick Film Resistor 150W ±5% LTO150F47R00JTE3

Технически документи
Спецификации
Brand
VishayResistance
47Ω
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Страна на произход
Czech Republic
€ 9,75
€ 9,75 Всеки (ex VAT)
1
€ 9,75
€ 9,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,75 |
5 - 9 | € 9,55 |
10 - 24 | € 9,26 |
25 - 49 | € 8,79 |
50+ | € 8,28 |
Технически документи
Спецификации
Brand
VishayResistance
47Ω
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Страна на произход
Czech Republic