Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3

Номер на артикул на RS: 180-9068Марка: Vishay№ по каталога на производителя: LTO150F2R200JTE3Distrelec Article No.: 30213231
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

2.2Ω

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 221,77

€ 7,392 Each (In a Tube of 30) (ex VAT)

Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3

€ 221,77

€ 7,392 Each (In a Tube of 30) (ex VAT)

Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 30€ 7,392€ 221,77
60+€ 7,17€ 215,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

2.2Ω

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more