Vishay 2.2kΩ Thick Film Resistor 150W ±5% LTO150F22000JTE3

Технически документи
Спецификации
Brand
VishayResistance
2.2kΩ
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
10.16mm
Minimum Operating Temperature
-55°C
Страна на произход
Czech Republic
€ 8,90
€ 8,90 Всеки (ex VAT)
1
€ 8,90
€ 8,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,90 |
5 - 9 | € 7,75 |
10 - 24 | € 6,94 |
25 - 49 | € 6,24 |
50+ | € 5,79 |
Технически документи
Спецификации
Brand
VishayResistance
2.2kΩ
Power Rating
150W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Radial
Technology
Thick Film
Series
LTO 150
Automotive Standard
AEC-Q200
Package/Case
TO-247
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
10.16mm
Minimum Operating Temperature
-55°C
Страна на произход
Czech Republic