Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Small Signal Diode, 150mA 100V, 2-Pin Quadro Melf LS4448GS08

Номер на артикул на RS: 443-3735Марка: Vishay№ по каталога на производителя: LS4448GS08Distrelec Article No.: 30152251
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

Quadro Melf

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Width

1.7mm

Height

1.5mm

Dimensions

3.5 x 1.7 x 1.5mm

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,99

€ 0,06 Each (In a Pack of 50) (ex VAT)

Vishay Small Signal Diode, 150mA 100V, 2-Pin Quadro Melf LS4448GS08
Изберете тип опаковка

€ 2,99

€ 0,06 Each (In a Pack of 50) (ex VAT)

Vishay Small Signal Diode, 150mA 100V, 2-Pin Quadro Melf LS4448GS08
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,06€ 2,99
500 - 1200€ 0,033€ 1,64
1250 - 2450€ 0,023€ 1,17
2500 - 4950€ 0,021€ 1,06
5000+€ 0,018€ 0,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

Quadro Melf

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Width

1.7mm

Height

1.5mm

Dimensions

3.5 x 1.7 x 1.5mm

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more