Vishay Switching Diode, 2-Pin Quadro Melf LS4154GS08

Номер на артикул на RS: 145-1950Марка: Vishay№ по каталога на производителя: LS4154GS08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

35V

Package Type

Quadro Melf

Diode Technology

Silicon Junction

Rectifier Type

Small Signal

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Peak Reverse Recovery Time

4ns

Width

1.7mm

Height

1.5mm

Dimensions

1.5 x 3.5 x 1.7mm

Peak Non-Repetitive Forward Surge Current

2A

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,28

€ 0,026 Each (On a Reel of 2500) (ex VAT)

Vishay Switching Diode, 2-Pin Quadro Melf LS4154GS08

€ 64,28

€ 0,026 Each (On a Reel of 2500) (ex VAT)

Vishay Switching Diode, 2-Pin Quadro Melf LS4154GS08
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

35V

Package Type

Quadro Melf

Diode Technology

Silicon Junction

Rectifier Type

Small Signal

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Peak Reverse Recovery Time

4ns

Width

1.7mm

Height

1.5mm

Dimensions

1.5 x 3.5 x 1.7mm

Peak Non-Repetitive Forward Surge Current

2A

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more