Vishay Switching Diode, 2-Pin SOD-80 LL43-GS08

Номер на артикул на RS: 180-6987Марка: Vishay№ по каталога на производителя: LL43-GS08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

200mA

Package Type

SOD-80

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Maximum Forward Voltage Drop

450mV

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Peak Reverse Recovery Time

5ns

Height

3.7mm

Dimensions

1.6 Dia. x 3.7mm

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

4A

Power Dissipation

200mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 86,17

€ 0,034 Each (On a Reel of 2500) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-80 LL43-GS08

€ 86,17

€ 0,034 Each (On a Reel of 2500) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-80 LL43-GS08
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

200mA

Package Type

SOD-80

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Maximum Forward Voltage Drop

450mV

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Peak Reverse Recovery Time

5ns

Height

3.7mm

Dimensions

1.6 Dia. x 3.7mm

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

4A

Power Dissipation

200mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more