Vishay Switching Diode, 2-Pin MiniMELF LL103A-GS08

Номер на артикул на RS: 700-0855PМарка: Vishay№ по каталога на производителя: LL103A-GS08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

200mA

Package Type

MiniMELF

Peak Reverse Repetitive Voltage

40V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

3.7mm

Peak Reverse Recovery Time

10ns

Width

1.6mm

Height

1.6mm

Dimensions

1.6 x 3.7 x 1.6mm

Peak Non-Repetitive Forward Surge Current

15A

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 62,99

€ 0,126 Each (Supplied on a Reel) (ex VAT)

Vishay Switching Diode, 2-Pin MiniMELF LL103A-GS08
Изберете тип опаковка

€ 62,99

€ 0,126 Each (Supplied on a Reel) (ex VAT)

Vishay Switching Diode, 2-Pin MiniMELF LL103A-GS08
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 1200€ 0,126€ 6,30
1250 - 2450€ 0,111€ 5,53
2500 - 4950€ 0,083€ 4,16
5000+€ 0,082€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

200mA

Package Type

MiniMELF

Peak Reverse Repetitive Voltage

40V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

3.7mm

Peak Reverse Recovery Time

10ns

Width

1.6mm

Height

1.6mm

Dimensions

1.6 x 3.7 x 1.6mm

Peak Non-Repetitive Forward Surge Current

15A

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more