Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ

Номер на артикул на RS: 769-2277Марка: Vishay№ по каталога на производителя: LAE2BCHIP0603KFE96
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Number of Values

122

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

D11/CRCW0603

Number of Pieces

6100

Resistance Tolerance

±1%

Maximum Power Rating

0.1W

Детайли за продукта

SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series

D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.

Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified

€ 178,82

€ 178,82 Всеки (ex VAT)

Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ

€ 178,82

€ 178,82 Всеки (ex VAT)

Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 178,82
2+€ 169,89

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Number of Values

122

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

D11/CRCW0603

Number of Pieces

6100

Resistance Tolerance

±1%

Maximum Power Rating

0.1W

Детайли за продукта

SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series

D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.

Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified