Vishay Bridge Rectifier, 8A, 1000V, 4-Pin

Номер на артикул на RS: 227-8609Марка: Vishay№ по каталога на производителя: KBPC810PBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
€ 3,869Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay Bridge Rectifier, 8A, 1000V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
€ 3,869Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
€ 3,869Each (In a Pack of 5) (ex VAT)