Vishay N-Channel MOSFET, 4.3 A, 100 V, 3-Pin IPAK IRLU110PBF

Номер на артикул на RS: 708-4884Марка: Vishay№ по каталога на производителя: IRLU110PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Width

2.38mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,50

€ 1,50 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 4.3 A, 100 V, 3-Pin IPAK IRLU110PBF
Изберете тип опаковка

€ 7,50

€ 1,50 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 4.3 A, 100 V, 3-Pin IPAK IRLU110PBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,50€ 7,50
50 - 120€ 1,20€ 6,00
125 - 245€ 1,126€ 5,63
250 - 495€ 0,976€ 4,88
500+€ 0,904€ 4,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Width

2.38mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more