Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.1 A
Maximum Drain Source Voltage
100 V
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.7 nC @ 10 V
Width
2.38mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Maximum Operating Temperature
+150 °C
Height
6.22mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 1,60
€ 1,60 Всеки (ex VAT)
1
€ 1,60
€ 1,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,60 |
10 - 49 | € 1,43 |
50 - 99 | € 1,35 |
100 - 249 | € 1,19 |
250+ | € 1,11 |
Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.1 A
Maximum Drain Source Voltage
100 V
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.7 nC @ 10 V
Width
2.38mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Maximum Operating Temperature
+150 °C
Height
6.22mm
Minimum Operating Temperature
-55 °C
Детайли за продукта