Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
60 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
9 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
190 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 82,75
€ 4,138 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
€ 82,75
€ 4,138 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
20 - 48 | € 4,138 | € 8,28 |
50 - 98 | € 3,968 | € 7,94 |
100 - 198 | € 3,524 | € 7,05 |
200+ | € 3,308 | € 6,62 |
Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
60 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
9 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
190 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Детайли за продукта