Vishay N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-247AC IRFP054PBF

Номер на артикул на RS: 815-2749PМарка: Vishay№ по каталога на производителя: IRFP054PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

60 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Width

5.31mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

20.82mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 35,37

€ 3,537 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-247AC IRFP054PBF
Изберете тип опаковка

€ 35,37

€ 3,537 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-247AC IRFP054PBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 20€ 3,537€ 17,68
25 - 45€ 3,291€ 16,46
50 - 120€ 3,088€ 15,44
125+€ 2,672€ 13,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

60 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Width

5.31mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

20.82mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more