Vishay N-Channel MOSFET, 37 A, 60 V, 3-Pin TO-220FP IRFIZ48GPBF

Номер на артикул на RS: 708-4799PМарка: Vishay№ по каталога на производителя: IRFIZ48GPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

9.8mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 130,07

€ 2,601 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 37 A, 60 V, 3-Pin TO-220FP IRFIZ48GPBF
Изберете тип опаковка

€ 130,07

€ 2,601 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 37 A, 60 V, 3-Pin TO-220FP IRFIZ48GPBF

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
50 - 120€ 2,601€ 13,01
125 - 245€ 2,456€ 12,28
250 - 495€ 2,368€ 11,84
500+€ 2,137€ 10,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

9.8mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more