Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP IRFD210PBF

Номер на артикул на RS: 178-0916Марка: Vishay№ по каталога на производителя: IRFD210PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

200 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.29mm

Length

5mm

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

3.37mm

Детайли за продукта

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,26

€ 0,313 Each (In a Tube of 100) (ex VAT)

Vishay N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP IRFD210PBF

€ 31,26

€ 0,313 Each (In a Tube of 100) (ex VAT)

Vishay N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP IRFD210PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

200 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.29mm

Length

5mm

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

3.37mm

Детайли за продукта

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more