Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP IRFD120PBF

Номер на артикул на RS: 178-0921Марка: Vishay№ по каталога на производителя: IRFD120PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

100 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.29mm

Length

5mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

3.37mm

Детайли за продукта

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 43,65

€ 0,436 Each (In a Tube of 100) (ex VAT)

Vishay N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP IRFD120PBF

€ 43,65

€ 0,436 Each (In a Tube of 100) (ex VAT)

Vishay N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP IRFD120PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
100 - 100€ 0,436€ 43,65
200 - 400€ 0,411€ 41,07
500+€ 0,371€ 37,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

100 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.29mm

Length

5mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

3.37mm

Детайли за продукта

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more