Vishay N-Channel MOSFET, 1.7 A, 900 V, 3-Pin TO-220AB IRFBF20PBF

Номер на артикул на RS: 542-9541Марка: Vishay№ по каталога на производителя: IRFBF20PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRFBF20 1.7A 900V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,58

€ 1,58 Всеки (ex VAT)

Vishay N-Channel MOSFET, 1.7 A, 900 V, 3-Pin TO-220AB IRFBF20PBF
Изберете тип опаковка

€ 1,58

€ 1,58 Всеки (ex VAT)

Vishay N-Channel MOSFET, 1.7 A, 900 V, 3-Pin TO-220AB IRFBF20PBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,58
10 - 49€ 1,11
50 - 99€ 0,98
100 - 249€ 0,90
250+€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRFBF20 1.7A 900V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRFBF20 1.7A 900V
P.O.A.Всеки (ex VAT)