Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
14 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
450 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Length
10.41mm
Width
4.7mm
Typical Gate Charge @ Vgs
81 nC @ 10 V
Height
9.01mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
14 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
450 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Length
10.41mm
Width
4.7mm
Typical Gate Charge @ Vgs
81 nC @ 10 V
Height
9.01mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта