Vishay N-Channel MOSFET, 8 A, 500 V, 3-Pin D2PAK IRF840SPBF

Номер на артикул на RS: 708-4752PМарка: Vishay№ по каталога на производителя: IRF840SPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

500 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,40

€ 1,648 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 8 A, 500 V, 3-Pin D2PAK IRF840SPBF

€ 82,40

€ 1,648 Each (Supplied in a Tube) (ex VAT)

Vishay N-Channel MOSFET, 8 A, 500 V, 3-Pin D2PAK IRF840SPBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 120€ 1,648€ 8,24
125 - 245€ 1,578€ 7,89
250 - 495€ 1,403€ 7,01
500+€ 1,316€ 6,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

500 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more