Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF

Номер на артикул на RS: 178-0851Марка: Vishay№ по каталога на производителя: IRF820PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.41mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
€ 0,69Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,93

€ 0,539 Each (In a Tube of 50) (ex VAT)

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF

€ 26,93

€ 0,539 Each (In a Tube of 50) (ex VAT)

Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,539€ 26,93
100 - 200€ 0,458€ 22,88
250+€ 0,404€ 20,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
€ 0,69Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.41mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay N-Channel MOSFET, 2.5 A, 500 V, 3-Pin TO-220AB IRF820PBF
€ 0,69Each (Supplied as a Tape) (ex VAT)