N-Channel MOSFET Transistor, 50 A, 60 V, 5-Pin TO-220 Vishay IRCZ44PBF

Номер на артикул на RS: 541-1556Марка: Vishay№ по каталога на производителя: IRCZ44PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

150 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Typical Gate Charge @ Vgs

95 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

N-Channel MOSFET Transistor, 50 A, 60 V, 5-Pin TO-220 Vishay IRCZ44PBF

P.O.A.

N-Channel MOSFET Transistor, 50 A, 60 V, 5-Pin TO-220 Vishay IRCZ44PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

150 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Typical Gate Charge @ Vgs

95 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от