Vishay, ILD217T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
30 mA
Isolation Voltage
4000 V ac
Maximum Current Transfer Ratio
120%
Minimum Current Transfer Ratio
100%
Series
ILD
Детайли за продукта
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
€ 6,72
€ 1,343 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,72
€ 1,343 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
30 mA
Isolation Voltage
4000 V ac
Maximum Current Transfer Ratio
120%
Minimum Current Transfer Ratio
100%
Series
ILD
Детайли за продукта