Vishay, IL300-DEFG DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP

Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Distrelec Product Id
30119120
Детайли за продукта
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.
Optocouplers, Vishay Semiconductor
€ 2,90
€ 2,90 Всеки (ex VAT)
Стандарт
1
€ 2,90
€ 2,90 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,90 |
10 - 24 | € 2,27 |
25 - 49 | € 2,03 |
50 - 99 | € 1,71 |
100+ | € 1,64 |
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Distrelec Product Id
30119120
Детайли за продукта
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.