Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 22 μH ±20% Leaded Inductor, Max SRF:6.42MHz, 12.7A Idc, 13.2mΩ Rdc, IHTH-0750IZ-5A

Номер на артикул на RS: 173-1551Марка: Vishay№ по каталога на производителя: IHTH0750IZEB220M5A
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Vishay

Inductance

22 μH

Maximum dc Current

12.7A

Mounting Type

Radial

Maximum DC Resistance

13.2mΩ

Tolerance

±20%

Diameter

19.17mm

Height

8.7mm

Dimensions

19.17 (Dia.) x 8.7mm

Maximum Self Resonant Frequency

6.42MHz

Lead Pitch

11.43mm

Series

IHTH-0750IZ-5A

Lead Diameter

0.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Страна на произход

China

Детайли за продукта

IHTH0750 High Current Through Hole, High Temperature Inductors

IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.

Applications

Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers

Standards


AEC-Q200 qualified

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,46

€ 2,699 Each (In a Tube of 25) (ex VAT)

Vishay 22 μH ±20% Leaded Inductor, Max SRF:6.42MHz, 12.7A Idc, 13.2mΩ Rdc, IHTH-0750IZ-5A

€ 67,46

€ 2,699 Each (In a Tube of 25) (ex VAT)

Vishay 22 μH ±20% Leaded Inductor, Max SRF:6.42MHz, 12.7A Idc, 13.2mΩ Rdc, IHTH-0750IZ-5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Inductance

22 μH

Maximum dc Current

12.7A

Mounting Type

Radial

Maximum DC Resistance

13.2mΩ

Tolerance

±20%

Diameter

19.17mm

Height

8.7mm

Dimensions

19.17 (Dia.) x 8.7mm

Maximum Self Resonant Frequency

6.42MHz

Lead Pitch

11.43mm

Series

IHTH-0750IZ-5A

Lead Diameter

0.9mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Страна на произход

China

Детайли за продукта

IHTH0750 High Current Through Hole, High Temperature Inductors

IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.

Applications

Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers

Standards


AEC-Q200 qualified

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more