Технически документи
Спецификации
Brand
VishayInductance
4.7 μH
Maximum dc Current
9.5A
Package/Case
4040
Length
10.8mm
Depth
10.16mm
Height
4mm
Dimensions
10.8 x 10.16 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
16.5mΩ
Series
IHLP-4040DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Детайли за продукта
IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
€ 4,18
€ 0,836 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 4,18
€ 0,836 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 0,836 | € 4,18 |
50 - 120 | € 0,669 | € 3,34 |
125 - 245 | € 0,586 | € 2,93 |
250 - 495 | € 0,545 | € 2,73 |
500+ | € 0,511 | € 2,55 |
Технически документи
Спецификации
Brand
VishayInductance
4.7 μH
Maximum dc Current
9.5A
Package/Case
4040
Length
10.8mm
Depth
10.16mm
Height
4mm
Dimensions
10.8 x 10.16 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
16.5mΩ
Series
IHLP-4040DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Детайли за продукта
IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)