Технически документи
Спецификации
Brand
VishayInductance
22 μH
Maximum dc Current
5A
Package/Case
4040
Length
10.92mm
Depth
10.3mm
Height
4mm
Dimensions
10.92 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
66mΩ
Series
IHLP
Core Material
Metal Composite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Israel
Детайли за продукта
IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
€ 267,66
€ 0,535 Each (On a Reel of 500) (ex VAT)
500
€ 267,66
€ 0,535 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 500 | € 0,535 | € 267,66 |
1000+ | € 0,511 | € 255,38 |
Технически документи
Спецификации
Brand
VishayInductance
22 μH
Maximum dc Current
5A
Package/Case
4040
Length
10.92mm
Depth
10.3mm
Height
4mm
Dimensions
10.92 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
66mΩ
Series
IHLP
Core Material
Metal Composite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Israel
Детайли за продукта
IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)