Технически документи
Спецификации
Brand
VishayInductance
4.7 μH
Maximum dc Current
6.5A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
5mm
Dimensions
6.86 x 6.47 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
30.3mΩ
Series
IHLP-2525EZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Bag of 5) (ex VAT)
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayInductance
4.7 μH
Maximum dc Current
6.5A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
5mm
Dimensions
6.86 x 6.47 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
30.3mΩ
Series
IHLP-2525EZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C