Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, Radial Ceramic Capacitor Kit 240 pieces

Номер на артикул на RS: 122-0708Марка: Vishay№ по каталога на производителя: HOTC-KIT-KH
brand-logo

Технически документи

Спецификации

Brand

Vishay

Kit Includes

Capacitors

Number of Pieces

240

Mounting Type

Radial

Dielectric Material

Ceramic

Automotive Standard

AEC-Q200

Voltage Range

50 → 200V

Minimum Voltage

50V

Maximum Voltage

200V

Capacitance Range

100 → 180000pF

Страна на произход

China

Детайли за продукта

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors Kit (HOTcaps)

The K...H Sample Kit from Vishay has 240 pieces from the K...H high operating temperature multilayer ceramic capacitor (HOTcap) series. This capacitor sample kit offers 24 different radial MLCC capacitors that differ in dielectric, capacitance value and voltage, with 10 of each variety supplied.

K…H multilayer ceramic capacitors are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric or X0U dielectric. The C0G dielectric versions have a capacitance change of ±330 ppm/K between -55°C and +175°C. The MLCCs with an X0U dielectric have a capacitance change of +22%/-56% in the same temperature range. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications

Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

Approvals

EIA 198, IEC 60384-9, AEC-Q200

Информацията за складовите наличности временно не е налична.

€ 111,52

€ 111,52 1 Kit (ex VAT)

Vishay, Radial Ceramic Capacitor Kit 240 pieces

€ 111,52

€ 111,52 1 Kit (ex VAT)

Vishay, Radial Ceramic Capacitor Kit 240 pieces
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 111,52
2 - 4€ 105,95
5+€ 102,61

Технически документи

Спецификации

Brand

Vishay

Kit Includes

Capacitors

Number of Pieces

240

Mounting Type

Radial

Dielectric Material

Ceramic

Automotive Standard

AEC-Q200

Voltage Range

50 → 200V

Minimum Voltage

50V

Maximum Voltage

200V

Capacitance Range

100 → 180000pF

Страна на произход

China

Детайли за продукта

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors Kit (HOTcaps)

The K...H Sample Kit from Vishay has 240 pieces from the K...H high operating temperature multilayer ceramic capacitor (HOTcap) series. This capacitor sample kit offers 24 different radial MLCC capacitors that differ in dielectric, capacitance value and voltage, with 10 of each variety supplied.

K…H multilayer ceramic capacitors are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric or X0U dielectric. The C0G dielectric versions have a capacitance change of ±330 ppm/K between -55°C and +175°C. The MLCCs with an X0U dielectric have a capacitance change of +22%/-56% in the same temperature range. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications

Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

Approvals

EIA 198, IEC 60384-9, AEC-Q200