Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40

Номер на артикул на RS: 195-3567Марка: Vishay№ по каталога на производителя: GP02-40
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

4000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

15A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54
€ 0,584Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 4000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54
€ 0,584Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

4000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

15A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54
€ 0,584Each (In a Pack of 5) (ex VAT)