Vishay 800V 1A, Rectifier Diode, 2-Pin DO-214BA GF1K-E3/67A

Номер на артикул на RS: 629-0956PМарка: Vishay№ по каталога на производителя: GF1K-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Standard Recovery Rectifiers, 1A over 450V

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,05

€ 0,271 Each (Supplied on a Reel) (ex VAT)

Vishay 800V 1A, Rectifier Diode, 2-Pin DO-214BA GF1K-E3/67A
Изберете тип опаковка

€ 27,05

€ 0,271 Each (Supplied on a Reel) (ex VAT)

Vishay 800V 1A, Rectifier Diode, 2-Pin DO-214BA GF1K-E3/67A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 490€ 0,271€ 2,70
500 - 990€ 0,207€ 2,07
1000 - 2490€ 0,163€ 1,63
2500+€ 0,129€ 1,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Standard Recovery Rectifiers, 1A over 450V

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more