Технически документи
Спецификации
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
22.3 x 3.56 x 18.8mm
Length
22.3mm
Width
3.56mm
Height
18.8mm
Детайли за продукта
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 90,03
€ 1,801 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
50
€ 90,03
€ 1,801 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
50
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Тръба |
|---|---|---|
| 50 - 120 | € 1,801 | € 9,00 |
| 125 - 245 | € 1,75 | € 8,75 |
| 250 - 495 | € 1,702 | € 8,51 |
| 500+ | € 1,665 | € 8,33 |
Технически документи
Спецификации
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
22.3 x 3.56 x 18.8mm
Length
22.3mm
Width
3.56mm
Height
18.8mm
Детайли за продукта
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.


