Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
150A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
22.3mm
Dimensions
22.3 x 3.56 x 18.8mm
Height
18.8mm
Width
3.56mm
Детайли за продукта
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 3,93
€ 0,786 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,93
€ 0,786 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,786 | € 3,93 |
50 - 120 | € 0,671 | € 3,36 |
125 - 245 | € 0,655 | € 3,27 |
250 - 495 | € 0,638 | € 3,19 |
500+ | € 0,622 | € 3,11 |
Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
150A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
22.3mm
Dimensions
22.3 x 3.56 x 18.8mm
Height
18.8mm
Width
3.56mm
Детайли за продукта
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Approvals
UL file E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.