Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 6A, 800V, 4-Pin

Номер на артикул на RS: 850-451Марка: Vishay№ по каталога на производителя: GBPC608
brand-logo

Технически документи

Спецификации

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC6

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

16mm

Dimensions

16 x 16 x 5.08mm

Width

16mm

Height

5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 800V, 4-Pin
€ 3,05Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay Bridge Rectifier, 6A, 800V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 6A, 800V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 800V, 4-Pin
€ 3,05Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC6

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

16mm

Dimensions

16 x 16 x 5.08mm

Width

16mm

Height

5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 800V, 4-Pin
€ 3,05Всеки (ex VAT)