Vishay Bridge Rectifier, 35A, 400V, 4-Pin

Номер на артикул на RS: 629-6320Марка: Vishay№ по каталога на производителя: GBPC3504-E4/51Distrelec Article No.: 30423890
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Width

28.8mm

Height

7.62mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor

High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
€ 6,97Всеки (ex VAT)
Taiwan Semiconductor Bridge Rectifier, 35A, 400V, 4-Pin
€ 4,57Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,41

€ 4,41 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin

€ 4,41

€ 4,41 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,41
10 - 49€ 4,28
50 - 99€ 4,18
100 - 249€ 4,01
250+€ 3,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
€ 6,97Всеки (ex VAT)
Taiwan Semiconductor Bridge Rectifier, 35A, 400V, 4-Pin
€ 4,57Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Width

28.8mm

Height

7.62mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor

High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 400V, 4-Pin
€ 6,97Всеки (ex VAT)
Taiwan Semiconductor Bridge Rectifier, 35A, 400V, 4-Pin
€ 4,57Each (In a Pack of 2) (ex VAT)