Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 7.62mm
Height
7.62mm
Width
28.8mm
Детайли за продукта
Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor
High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 269,99
€ 2,70 Each (In a Box of 100) (ex VAT)
100
€ 269,99
€ 2,70 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 100 | € 2,70 | € 269,99 |
200+ | € 2,564 | € 256,44 |
Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 7.62mm
Height
7.62mm
Width
28.8mm
Детайли за продукта
Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor
High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.