Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT

Номер на артикул на RS: 543-9368Марка: Vishay№ по каталога на производителя: FEP16GT
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 400V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16GT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от