Vishay F340X1 Polypropylene Film Capacitor, 480V ac, ±20%, 1μF, Through Hole

Номер на артикул на RS: 187-8091Марка: Vishay№ по каталога на производителя: F340X151048MKP2T0
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1µF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F340X1

Lead Pitch

27.5mm

Suppression Class

X1

Length

32mm

Depth

21mm

Lead Length

3.5mm

Height

31mm

Dimensions

32 x 21 x 31mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Package/Case

T

Страна на произход

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 288,54

€ 4,439 Each (In a Bag of 65) (ex VAT)

Vishay F340X1 Polypropylene Film Capacitor, 480V ac, ±20%, 1μF, Through Hole

€ 288,54

€ 4,439 Each (In a Bag of 65) (ex VAT)

Vishay F340X1 Polypropylene Film Capacitor, 480V ac, ±20%, 1μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
65 - 65€ 4,439€ 288,54
130 - 260€ 3,995€ 259,68
325+€ 3,773€ 245,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1µF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F340X1

Lead Pitch

27.5mm

Suppression Class

X1

Length

32mm

Depth

21mm

Lead Length

3.5mm

Height

31mm

Dimensions

32 x 21 x 31mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Package/Case

T

Страна на произход

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more