Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
920mV
Number of Elements per Chip
1
Peak Reverse Recovery Time
25ns
Peak Non-Repetitive Forward Surge Current
30A
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
920mV
Number of Elements per Chip
1
Peak Reverse Recovery Time
25ns
Peak Non-Repetitive Forward Surge Current
30A