Vishay Switching Diode, 2-Pin DO-219AB ES07D-GS08

Номер на артикул на RS: 918-9632Марка: Vishay№ по каталога на производителя: ES07D-GS08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-219AB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

980mV

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

0.83mm

Dimensions

2.9 x 1.9 x 0.83mm

Страна на произход

China

Детайли за продукта

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 259,47

€ 0,086 Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 2-Pin DO-219AB ES07D-GS08

€ 259,47

€ 0,086 Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 2-Pin DO-219AB ES07D-GS08
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-219AB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

980mV

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

0.83mm

Dimensions

2.9 x 1.9 x 0.83mm

Страна на произход

China

Детайли за продукта

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more