Vishay Switching Diode, 2-Pin DO-219AB ES07D-GS08

Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-219AB
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
980mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.9mm
Height
0.83mm
Dimensions
2.9 x 1.9 x 0.83mm
Детайли за продукта
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
€ 2,71
€ 0,136 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 2,71
€ 0,136 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,136 | € 2,71 |
200 - 480 | € 0,106 | € 2,13 |
500 - 980 | € 0,103 | € 2,06 |
1000 - 1980 | € 0,101 | € 2,01 |
2000+ | € 0,098 | € 1,96 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-219AB
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
980mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.9mm
Height
0.83mm
Dimensions
2.9 x 1.9 x 0.83mm
Детайли за продукта
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.