Технически документи
Спецификации
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 3 848,54
€ 1,283 Each (On a Reel of 3000) (ex VAT)
Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
3000
€ 3 848,54
€ 1,283 Each (On a Reel of 3000) (ex VAT)
Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C