Технически документи
Спецификации
Brand
VishayPin Count
6
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Dimensions
3.05 x 1.65 x 1mm
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1mm
Страна на произход
China
Детайли за продукта
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
€ 5,12
€ 1,024 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,12
€ 1,024 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayPin Count
6
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Dimensions
3.05 x 1.65 x 1mm
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1mm
Страна на произход
China
Детайли за продукта
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.