Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay DG333ADW-E3 Analogue Switch Quad SPDT 5 to 40 V, 20-Pin SOIC

Номер на артикул на RS: 814-8844PМарка: Vishay№ по каталога на производителя: DG333ADW-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Pin Count

20

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

0.504 x 0.295 x 0.091in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Philippines

Детайли за продукта

Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,73

€ 4,909 Each (Supplied in a Tube) (ex VAT)

Vishay DG333ADW-E3 Analogue Switch Quad SPDT 5 to 40 V, 20-Pin SOIC
Изберете тип опаковка

€ 14,73

€ 4,909 Each (Supplied in a Tube) (ex VAT)

Vishay DG333ADW-E3 Analogue Switch Quad SPDT 5 to 40 V, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Pin Count

20

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

0.504 x 0.295 x 0.091in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Philippines

Детайли за продукта

Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more