Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay DG201BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin PDIP

Номер на артикул на RS: 169-6047Марка: Vishay№ по каталога на производителя: DG201BDJ-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

4

Dimensions

21.33 x 7.11 x 3.81mm

Height

3.81mm

Детайли за продукта

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,60

€ 1,224 Each (In a Tube of 25) (ex VAT)

Vishay DG201BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin PDIP

€ 30,60

€ 1,224 Each (In a Tube of 25) (ex VAT)

Vishay DG201BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 25€ 1,224€ 30,60
50 - 100€ 1,102€ 27,54
125+€ 1,04€ 26,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

4

Dimensions

21.33 x 7.11 x 3.81mm

Height

3.81mm

Детайли за продукта

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от