Vishay CRCW 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

Номер на артикул на RS: 812-1815Марка: Vishay№ по каталога на производителя: CRCW12061K50FKEAHPDistrelec Article No.: 30158987
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 5,64

€ 0,226 Each (In a Bag of 25) (ex VAT)

Vishay CRCW 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Изберете тип опаковка

€ 5,64

€ 0,226 Each (In a Bag of 25) (ex VAT)

Vishay CRCW 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
25 - 100€ 0,226€ 5,64
125 - 225€ 0,094€ 2,35
250 - 600€ 0,078€ 1,95
625 - 1225€ 0,068€ 1,69
1250+€ 0,046€ 1,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от